Sign in to ask questions about the 3M VTN-200-1-Black datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M VTN-200-1-Black technical specifications.
| Color | Black |
| Inside Diameter | 25.4mm |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | VTN-200 |
| Weight | 5.3lb |
| RoHS | Compliant |
Download the complete datasheet for 3M VTN-200-1-Black to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.