
WLC WIRE PULLING LUBRICANT COMMUNICATIONS
Checking distributor stock and pricing after the page loads.
3M WLC-QT technical specifications.
| Height | 279mm |
| Length | 340mm |
| Mount | Wire |
| Weight | 12.7kg |
| Width | 257mm |
| RoHS | Compliant |
No datasheet is available for this part.