Conn SAS RCP 15Power/14Signal POS Solder ST Thru-Hole 29 Terminal 1 Port
3M XE-0042-1974-9 technical specifications.
| Type | SAS |
| Gender | RCP |
| Number of Contacts | 15Power/14Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 29 |
| Number of Ports | 1 |
| Max Current Rating | 1.5/0.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.