
AC/DC Power Supply Seven-OUT 3.3V/5V/12V/12V/12V/12V/-12V 28A/30A/20A/20A/20A/20A/0.5A 850W
Checking distributor stock and pricing after the page loads.
| Depth | 140mm |
| Efficiency | 80% |
| Length | 150mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 7 |
| Output Power | 850W |
| RoHS | Compliant |
