
4.3in TFT 480x272Pixels 500cd/m2 LED Backlight -20°C to 70°C Foam
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 4D Systems 4DCAPE-43T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Core Architecture | ARM |
| Height | 24.8mm |
| Length | 120.4mm |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems 4DCAPE-43T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
