
4D Systems 4DevBoard technical specifications.
| Height | 12.7mm |
| Length | 120mm |
| Mount | PCB |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems 4DevBoard to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
