Display Development Tools 1.77" LCD Disp Shld for Arduino SPI I/F
4D Systems 4Display-Shield-18 technical specifications.
| Interface | SPI |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.