Display Development Tools 0.96" OLED Disp Shld for Arduino
4D Systems 4Display-Shield-96 technical specifications.
| Interface | Serial |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.