
Display Modules 3.2 240x320 RGB 65K Colour TFT Disp
Sign in to ask questions about the 4D Systems 4DLCD-32QA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
4D Systems 4DLCD-32QA technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Diagonal Size | 3.2inch |
| Interface | Parallel, 16 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems 4DLCD-32QA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
