
OLED Module 1.5in Diagonal 128x128Pixels Blue/Green/Red/White PMOLD Display Character Display Parallel Interface 2.8V Foam
4D Systems 4DOLED-282815 technical specifications.
| Interface | SPI, Parallel, 8 bit |
| Operating Supply Voltage | 3.6V |
| Packaging | Bulk |
| Resolution (height) | 128pixel |
| Resolution (width) | 128pixel |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems 4DOLED-282815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
