3.5in TFT 320x480Pixels I2C/SPI 216cd/m2 LED Backlight -10°C to 60°C 40-Pin Foam
Checking distributor stock and pricing after the page loads.
| Pixel Format | 320x480Pixels |
| Display Size | 3.5in |
| Touchscreen | Yes |
| Typical Brightness | 216cd/m2 |
| Typical Contrast Ratio | 250:1 |
| Display Color | 65,000Colors |
| Viewing Angle | 110/90° |
| Active Area | 49x73.4mm |
| Outline Dimensions | 56.6x97.6x20.3mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Backlight | LED |
| Display Mode | Transmissive |
| Interface Type | I2C/SPI |
| Pin Count | 40 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |