
OLED DISPLAY, 128x128 PIXELS, 27mmx27mm
Checking distributor stock and pricing after the page loads.
| Interface | Serial, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| Resolution (height) | 128pixel |
| Resolution (width) | 128pixel |
| Viewing Area (height) | 27mm |
| Viewing Area (width) | 27mm |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
