
4D SYSTEMS 6F351 Graphic OLED, 128 x 128, RGB, 5V, UART, 45.5mm x 36mm, -35 C
4D Systems 6F351 technical specifications.
| Interface | UART |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -35°C |
| Reach SVHC Compliant | No |
| Resolution (height) | 128pixel |
| Resolution (width) | 128pixel |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems 6F351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
