7-inch WVGA TFT display with 800x480 pixel resolution and a 5:3 aspect ratio. Features a capacitive touchscreen, 475 cd/m² typical brightness, and 500:1 contrast ratio, displaying 65,000 colors with 140/130° viewing angles. Operates within a -20°C to 70°C temperature range, utilizing an LED backlight and I2C interface.
Checking distributor stock and pricing after the page loads.
| Pixel Format | 800x480Pixels |
| Display Size | 7in |
| Resolution Standard | WVGA |
| Aspect Ratio | 5:3 |
| Touchscreen | Yes |
| Typical Brightness | 475cd/m2 |
| Typical Contrast Ratio | 500:1 |
| Display Color | 65,000Colors |
| Viewing Angle | 140/130° |
| Active Area | 153.84x85.6mm |
| Outline Dimensions | 190.1x121.9x10mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Transmissive |
| Interface Type | I2C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |