The 4.3 TFT display features a 480x272 pixel format, 140/130 viewing angle, and 500:1 contrast ratio. It operates within a temperature range of -10 to 60 degrees Celsius and has a typical brightness of 475. The display is transmissive and uses an LED backlight. It supports I2C/SPI interface and includes a touchscreen for user interaction.
Checking distributor stock and pricing after the page loads.
| Pixel Format | 480x272Pixels |
| Display Size | 4.3in |
| Touchscreen | Yes |
| Typical Brightness | 475cd/m2 |
| Typical Contrast Ratio | 500:1 |
| Display Color | 65,000Colors |
| Viewing Angle | 140/130° |
| Active Area | 95.04x53.86mm |
| Outline Dimensions | 123x84.5x9.5mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Backlight | LED |
| Display Mode | Transmissive |
| Interface Type | I2C/SPI |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |