4D Systems gen4-FT812-43T technical specifications.
| Pixel Format | 480x272Pixels |
| Display Size | 4.3in |
| Touchscreen | Yes |
| Typical Brightness | 400cd/m2 |
| Typical Contrast Ratio | 500:1 |
| Display Color | 16,000,000Colors |
| Viewing Angle | 140/130° |
| Active Area | 95.04x53.86mm |
| Outline Dimensions | 127.6x69.3x7.8mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Backlight | LED |
| Display Mode | Transmissive |
| Interface Type | GPIO/SPI |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 4D Systems gen4-FT812-43T to view detailed technical specifications.
No datasheet is available for this part.