The 240x320 TFT display features a 2.4-inch active area with 65,000 colors, a typical brightness of 182, and a contrast ratio of 250:1. It has a viewing angle of 110/90 degrees and is available with a touchscreen interface. The display operates within a temperature range of -10 to 60 degrees Celsius and has an outline dimension of 78.4x44.8x7.2 millimeters. It supports GPIO, I2C, and SPI interfaces.
Checking distributor stock and pricing after the page loads.
| Pixel Format | 240x320Pixels |
| Display Size | 2.4in |
| Touchscreen | Yes |
| Typical Brightness | 182cd/m2 |
| Typical Contrast Ratio | 250:1 |
| Display Color | 65,000Colors |
| Viewing Angle | 110/90° |
| Active Area | 48.96x36.72mm |
| Outline Dimensions | 78.4x44.8x7.2mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Backlight | LED |
| Display Mode | Transmissive |
| Interface Type | GPIO/I2C/SPI |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |