This 2.8 TFT display features a 240x320 pixel format, 65,000 display colors, and a typical brightness of 140. It has a touchscreen interface and a viewing angle of 110/90 degrees. The display operates within a temperature range of -10 to 60°C and has an active area of 57.6x43.2mm. The device is connected via GPIO, I2C, or SPI interfaces and has a 30-pin count.
Checking distributor stock and pricing after the page loads.
| Pixel Format | 240x320Pixels |
| Display Size | 2.8in |
| Touchscreen | Yes |
| Typical Brightness | 140cd/m2 |
| Typical Contrast Ratio | 250:1 |
| Display Color | 65,000Colors |
| Viewing Angle | 110/90° |
| Active Area | 57.6x43.2mm |
| Outline Dimensions | 87.3x52.1x7.3mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Backlight | LED |
| Display Mode | Transmissive |
| Interface Type | GPIO/I2C/SPI |
| Pin Count | 30 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |