The gen4-uLCD-32PT is a compact 3.2-inch intelligent display module powered by the 4D Labs PICASO graphics processor. It features a 240x320 resolution TFT LCD with 65K true-to-life colors and an integrated 4-wire resistive touch panel. The module includes 13 customizable GPIOs, 2 hardware serial ports, a master I2C interface, and a microSD card slot for storage. Designed for ease of integration, it utilizes a 30-pin ZIF/FFC socket for connections and is fully compatible with the Workshop4 IDE.
4D Systems gen4-uLCD-32PT technical specifications.
| Display Size | 3.2inches |
| Resolution | 240 x 320pixels |
| Touch Type | 4-wire Resistive Touch |
| Supply Voltage | 4.0 to 5.5V |
| Processor | PICASO |
| Flash Memory | 14KB |
| SRAM | 14KB |
| Brightness | 160cd/m2 |
| Contrast Ratio | 500:1 |
| Dimensions | 57.1 x 95.7 x 7.5mm |
| RoHS | Compliant |
| REACH | Compliant |
| Ce-emc | Certified |
Download the complete datasheet for 4D Systems gen4-uLCD-32PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.