4.3in TFT 480x272Pixels GPIO/I2C/SPI 485cd/m2 LED Backlight -10°C to 60°C 30-Pin Foam
Checking distributor stock and pricing after the page loads.
| Pixel Format | 480x272Pixels |
| Display Size | 4.3in |
| Touchscreen | No |
| Typical Brightness | 485cd/m2 |
| Typical Contrast Ratio | 500:1 |
| Display Color | 65,000Colors |
| Viewing Angle | 140/130° |
| Active Area | 95.04x53.86mm |
| Outline Dimensions | 123x84.5x7.4mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Backlight | LED |
| Display Mode | Transmissive |
| Interface Type | GPIO/I2C/SPI |
| Pin Count | 30 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |