The 4.3in TFT display features a 480x272 pixel format, 65,000 display colors, and a typical brightness of 1020. It has a typical contrast ratio of 500:1 and a viewing angle of 140/130 degrees. The display is transmissive and uses an LED backlight. It operates over a temperature range of -10 to 60 degrees Celsius and is available with a 30-pin interface for GPIO, I2C, and SPI connections.
Checking distributor stock and pricing after the page loads.
| Pixel Format | 480x272Pixels |
| Display Size | 4.3in |
| Touchscreen | No |
| Typical Brightness | 1020cd/m2 |
| Typical Contrast Ratio | 500:1 |
| Display Color | 65,000Colors |
| Viewing Angle | 140/130° |
| Active Area | 95.04x53.86mm |
| Outline Dimensions | 127.6x69.3x6.7mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Backlight | LED |
| Display Mode | Transmissive |
| Interface Type | GPIO/I2C/SPI |
| Pin Count | 30 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |