4.3-inch TFT display featuring a 480x272 pixel resolution and a 65,000-color palette. This transmissive display offers a typical brightness of 400 cd/m² and a 500:1 contrast ratio, with a wide viewing angle of 140/130°. Integrated touchscreen functionality enhances user interaction. Connectivity is provided via GPIO, I2C, and SPI interfaces through a 30-pin connector. Operating within a temperature range of -10°C to 60°C, the display utilizes an LED backlight.
Checking distributor stock and pricing after the page loads.
| Pixel Format | 480x272Pixels |
| Display Size | 4.3in |
| Touchscreen | Yes |
| Typical Brightness | 400cd/m2 |
| Typical Contrast Ratio | 500:1 |
| Display Color | 65,000Colors |
| Viewing Angle | 140/130° |
| Active Area | 95.04x53.86mm |
| Outline Dimensions | 127.6x69.3x7.8mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Backlight | LED |
| Display Mode | Transmissive |
| Interface Type | GPIO/I2C/SPI |
| Pin Count | 30 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |