5in TFT WVGA 800x480Pixels GPIO/I2C/SPI 475cd/m2 LED Backlight -10°C to 60°C 30-Pin Box
4D Systems gen4-uLCD-50DCT-CLB-PI technical specifications.
| Pixel Format | 800x480Pixels |
| Display Size | 5in |
| Resolution Standard | WVGA |
| Aspect Ratio | 5:3 |
| Touchscreen | Yes |
| Typical Brightness | 475cd/m2 |
| Typical Contrast Ratio | 500:1 |
| Display Color | 65,000Colors |
| Viewing Angle | 140/120° |
| Active Area | 108x64.8mm |
| Outline Dimensions | 140.7x93.8x8.2mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Backlight | LED |
| Display Mode | Transmissive |
| Interface Type | GPIO/I2C/SPI |
| Pin Count | 30 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.