5-inch WVGA TFT display featuring 800x480 pixel resolution and a 5:3 aspect ratio. This transmissive display offers 65,000 colors, 400 cd/m² brightness, and a 500:1 contrast ratio, with a 140/120° viewing angle. Integrated touchscreen functionality and LED backlight enhance user interaction. Connectivity is provided via GPIO, I2C, and SPI interfaces through a 30-pin connector. Operating temperature range is -10°C to 60°C.
Checking distributor stock and pricing after the page loads.
| Pixel Format | 800x480Pixels |
| Display Size | 5in |
| Resolution Standard | WVGA |
| Aspect Ratio | 5:3 |
| Touchscreen | Yes |
| Typical Brightness | 400cd/m2 |
| Typical Contrast Ratio | 500:1 |
| Display Color | 65,000Colors |
| Viewing Angle | 140/120° |
| Active Area | 108x64.8mm |
| Outline Dimensions | 142.8x77.9x7.8mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Backlight | LED |
| Display Mode | Transmissive |
| Interface Type | GPIO/I2C/SPI |
| Pin Count | 30 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |