7in TFT WVGA 800x480Pixels GPIO/I2C/SPI 782cd/m2 LED Backlight -10°C to 60°C 30-Pin Box
4D Systems gen4-uLCD-70D-CLB-SB-AR technical specifications.
| Pixel Format | 800x480Pixels |
| Display Size | 7in |
| Resolution Standard | WVGA |
| Aspect Ratio | 5:3 |
| Touchscreen | No |
| Typical Brightness | 782cd/m2 |
| Typical Contrast Ratio | 500:1 |
| Display Color | 65,000Colors |
| Viewing Angle | 140/130° |
| Active Area | 153.84x85.63mm |
| Outline Dimensions | 190.1x121.9x7.3mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Backlight | LED |
| Display Mode | Transmissive |
| Interface Type | GPIO/I2C/SPI |
| Pin Count | 30 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 4D Systems gen4-uLCD-70D-CLB-SB-AR to view detailed technical specifications.
No datasheet is available for this part.