The 7-inch WVGA TFT display features a resolution standard of 800x480 pixels, a 5:3 aspect ratio, and a typical brightness of 475. It has a touchscreen capability and a viewing angle of 140/130 degrees. The display operates within a temperature range of -10 to 60 degrees Celsius. It has a 30-pin interface supporting GPIO, I2C, and SPI protocols.
Checking distributor stock and pricing after the page loads.
| Pixel Format | 800x480Pixels |
| Display Size | 7in |
| Resolution Standard | WVGA |
| Aspect Ratio | 5:3 |
| Touchscreen | Yes |
| Typical Brightness | 475cd/m2 |
| Typical Contrast Ratio | 500:1 |
| Display Color | 65,000Colors |
| Viewing Angle | 140/130° |
| Active Area | 153.84x85.63mm |
| Outline Dimensions | 190.1x121.9x8.2mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Backlight | LED |
| Display Mode | Transmissive |
| Interface Type | GPIO/I2C/SPI |
| Pin Count | 30 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |