The 7-inch WVGA TFT display features 800x480 resolution and a 5:3 aspect ratio. It has a typical brightness of 758 and a contrast ratio of 500:1. The display is transmissive and uses an LED backlight. It operates within a temperature range of -10 to 60 degrees Celsius. The display has a 30-pin interface supporting GPIO, I2C, and SPI communication.
4D Systems gen4-uLCD-70DCT-CLB-SB-AR technical specifications.
| Pixel Format | 800x480Pixels |
| Display Size | 7in |
| Resolution Standard | WVGA |
| Aspect Ratio | 5:3 |
| Touchscreen | Yes |
| Typical Brightness | 758cd/m2 |
| Typical Contrast Ratio | 500:1 |
| Display Color | 65,000Colors |
| Viewing Angle | 140/130° |
| Active Area | 153.84x85.63mm |
| Outline Dimensions | 190.1x121.9x8.2mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Backlight | LED |
| Display Mode | Transmissive |
| Interface Type | GPIO/I2C/SPI |
| Pin Count | 30 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.