0.9in TFT 80x160Pixels GPIO/I2C/SPI 180cd/m2 LED Backlight -10°C to 60°C 12-Pin Box
Checking distributor stock and pricing after the page loads.
| Pixel Format | 80x160Pixels |
| Display Size | 0.9in |
| Touchscreen | No |
| Typical Brightness | 180cd/m2 |
| Typical Contrast Ratio | 500:1 |
| Display Color | 65,000Colors |
| Viewing Angle | 130/130° |
| Active Area | 20.16x11.52mm |
| Outline Dimensions | 31.8x16.4x11.7mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Backlight | LED |
| Display Mode | Transmissive |
| Interface Type | GPIO/I2C/SPI |
| Pin Count | 12 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |