
The 2.4inch Resistive Touch LCD Display has a resolution of 240x320 pixels and operates at a supply voltage of 5V. It features a contrast ratio of 250:1 and a response time of 30ms. The display is designed for PCB mount and has a maximum operating temperature of 65°C. It supports I2C, Serial, and UART interfaces and has a current rating of 125mA.
4D Systems SK-24PTU-PI technical specifications.
| Backlight Type | LED |
| Brightness | 150cd/m2 |
| Contrast Ratio | 250:1 |
| Current Rating | 125mA |
| Depth | 15.9mm |
| Diagonal Size | 2.4inch |
| Display Type | LCD |
| Height | 16.1mm |
| Interface | I2C, Serial, UART |
| Length | 62.4mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -15°C |
| Mount | PCB |
| Operating Supply Voltage | 5.5V |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Response Time | 30ms |
| Touchscreen | Resistive |
| Viewing Area (height) | 48.96mm |
| Viewing Area (width) | 36.72mm |
| Voltage Rating | 5V |
| Width | 44.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
