
Display Development Tools 3.2 Intlgt Strt Kit w/2GB SD & Prg Adptr
4D Systems SK-32PTU technical specifications.
| Backlight Type | LED |
| Display Type | LCD |
| Height | 17mm |
| Interface | I2C, Serial |
| Length | 77.7mm |
| Mount | PCB |
| Operating Supply Voltage | 5.5V |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Touchscreen | Resistive |
| Width | 54.3mm |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems SK-32PTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
