
Display Development Tools 3.2S Kit for Arduino w/2GB SD & Prg Adptr
Checking distributor stock and pricing after the page loads.
| Backlight Type | LED |
| Brightness | 200cd/m2 |
| Contrast Ratio | 350:1 |
| Depth | 17mm |
| Diagonal Size | 3.2inch |
| Display Type | LCD |
| Height | 16.1mm |
| Interface | I2C, Serial, UART |
| Length | 62.4mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -15°C |
| Mount | PCB |
| Operating Supply Voltage | 5.5V |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Response Time | 25ms |
| Touchscreen | Resistive |
| Viewing Area (height) | 64.8mm |
| Viewing Area (width) | 48.6mm |
| Voltage Rating | 5V |
| Width | 44.9mm |
| RoHS | Compliant |
