
Display Development Tools 4.3 Kit for Arduino w/2GB SD & Prg Adptr
4D Systems SK-43PT-AR technical specifications.
| Height | 16.2mm |
| Interface | Touch, Serial, UART |
| Length | 105.4mm |
| Mount | PCB |
| Operating Supply Voltage | 5.5V |
| Width | 67.1mm |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems SK-43PT-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
