4D Systems SK-FT843 technical specifications.
| Interface | Touch, SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems SK-FT843 to view detailed technical specifications.
No datasheet is available for this part.