The SK-GEN4-43DCT-CLB is a comprehensive starter kit designed around the gen4-uLCD-43DCT-CLB intelligent display module. It features a 4.3" color TFT LCD with 480x272 resolution, integrated DIABLO-16 graphics processor, and capacitive touch with a Cover Lens Bezel. The kit includes the display module, a 4D Programming Adaptor (uUSB-PA5-II), a 4GB microSD card, a 5-way interface cable, and a 30-way FFC cable for immediate development using the Workshop4 IDE.
Checking distributor stock and pricing after the page loads.
| Display Size | 4.3inches |
| Resolution | 480 x 272pixels |
| Touch Type | Capacitive Touch with CLB |
| Processor | DIABLO-16 |
| Brightness | 475cd/m2 |
| Display View Area | 95.04 x 53.86mm |
| Supply Voltage | 4.0 to 5.5V |
| Operating Temperature | -10 to +60°C |
| RoHS | Compliant |
| REACH | Compliant |