The SK-gen4-70DT is a comprehensive starter kit featuring the gen4-uLCD-70DT 7-inch intelligent display module powered by the Diablo16 graphics processor. The display features an 800x480 resolution TFT LCD with integrated 4-wire resistive touch. It includes 16 customizable GPIO, microSD card storage, and audio generation. The kit provides essential hardware for development, including a 4D Programming Adaptor and a 30-pin FFC cable for interfacing with the Workshop4 IDE.
4D Systems SK-gen4-70DT technical specifications.
| Diagonal Display Size | 7.0inch |
| Resolution | 800 x 480pixels |
| Display Technology | TFT LCD |
| Touch Type | 4-wire Resistive |
| Processor | Diablo16 |
| GPIO Count | 16 |
| Interface | TTL Serial, I2C, SPI |
| Supply Voltage | 4.0 to 5.5V |
| RoHS | Compliant |
| REACH | Compliant |
| Ce-emc | Certified |
Download the complete datasheet for 4D Systems SK-gen4-70DT to view detailed technical specifications.
No datasheet is available for this part.