
The SOMO-14D is a 2-Wire module with a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It operates on a supply voltage of 3.8V with a current consumption of 41mA. The module is packaged in bulk and measures 20.8mm in length and 18.3mm in width.
Sign in to ask questions about the 4D Systems SOMO-14D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
4D Systems SOMO-14D technical specifications.
| Package/Case | Module |
| Interface | 2-Wire |
| Length | 20.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 41mA |
| Operating Supply Voltage | 3.8V |
| Packaging | Bulk |
| Width | 18.3mm |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems SOMO-14D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
