Color serial camera module featuring 1/4in CMOS imaging technology and a 300,000-pixel sensor resolution for video capture. Operates within a 4.5 VDC to 9 VDC supply voltage range. This compact module measures 32 mm wide, 32 mm deep, and 21 mm high, with a weight of 6 g and a 5-pin interface.
Checking distributor stock and pricing after the page loads.
| Type | Serial Camera Module |
| Function | Video |
| Image Color | Color |
| Imaging Technology | 1/4in CMOS |
| Sensor Resolution | 300000Pixels |
| Min Operating Supply Voltage | 4.5VDC |
| Max Operating Supply Voltage | 9VDC |
| Product Weight | 6g |
| Product Width | 32mm |
| Product Depth | 32mm |
| Height | 21mm |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |