
2.8-inch QVGA intelligent touchscreen LCD module featuring a 320x240 pixel resolution and 150cd/m2 LED backlight. This display module offers a 250:1 contrast ratio and a 30ms response time, with a resistive touchscreen interface. It operates at 5V with a typical current rating of 130mA and supports I2C, 4-WIRE, SPI, and Parallel interfaces. The module's operating temperature range is -15°C to 65°C.
4D Systems uLCD-28PTU technical specifications.
| Backlight Type | LED |
| Brightness | 150cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 250:1 |
| Current Rating | 200mA |
| Depth | 15.9mm |
| Diagonal Size | 2.8inch |
| Height | 17mm |
| Interface | I2C, 4-WIRE, SPI, Parallel |
| Length | 77.7mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -15°C |
| Operating Supply Current | 130mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Response Time | 30ms |
| Touchscreen | Resistive |
| Viewing Area (height) | 57.6mm |
| Viewing Area (width) | 43.2mm |
| Width | 54.3mm |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems uLCD-28PTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
