
2.8-inch diagonal LCD display module featuring a 320x240 pixel resolution and resistive touchscreen interface. This module offers a 250:1 contrast ratio and 150 cd/m² brightness with LED backlighting. It operates on a 5V supply voltage, drawing a maximum of 120mA, and supports Serial and UART communication. The compact module measures 77.7mm x 54.3mm x 15.9mm and operates within a temperature range of -10°C to 70°C.
4D Systems uLCD-28PTU-PI technical specifications.
| Backlight Type | LED |
| Brightness | 150cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 250:1 |
| Core Architecture | ARM |
| Current Rating | 120mA |
| Depth | 15.9mm |
| Diagonal Size | 2.8inch |
| Display Type | LCD |
| Height | 17mm |
| Interface | Touch, Serial, UART |
| Length | 77.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5.5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Response Time | 30ms |
| Touchscreen | Resistive |
| Viewing Area (height) | 43.2mm |
| Viewing Area (width) | 57.6mm |
| Voltage Rating | 5V |
| Width | 54.3mm |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems uLCD-28PTU-PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
