
The 3.2inch 320x240 resistive touch LCD module features a 200cd/m2 backlight, 350:1 contrast ratio, and 25ms response time. It operates within a temperature range of -10°C to 70°C and is powered by a 5.5V supply voltage. The module is packaged in a bulk format and measures 17mm in height, 54.3mm in width, and 77.7mm in length. The display is based on an ARM core architecture and supports serial and touch interfaces.
4D Systems uLCD-32PTU-Pi technical specifications.
| Backlight Type | LED |
| Brightness | 200cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 350:1 |
| Core Architecture | ARM |
| Diagonal Size | 3.2inch |
| Display Type | LCD |
| Height | 17mm |
| Interface | Touch, Serial |
| Length | 77.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5.5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Response Time | 25ms |
| Touchscreen | Resistive |
| Width | 54.3mm |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems uLCD-32PTU-Pi to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
