
4D SYSTEMS ULCD-43DCT TFT LCD, 4.3 ", 480 x 272, Landscape, RGB, 5V
Sign in to ask questions about the 4D Systems uLCD-43DCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
4D Systems uLCD-43DCT technical specifications.
| Interface | I2C, SPI, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems uLCD-43DCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.