
Display Modules 4.3" 480x272 LCD Mod w/PICASO
Sign in to ask questions about the 4D Systems uLCD-43P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
4D Systems uLCD-43P technical specifications.
| Backlight Type | LED |
| Display Type | LCD |
| Interface | I2C, Serial, UART |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -15°C |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 5.5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 480pixel |
| Resolution (width) | 272pixel |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems uLCD-43P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
