
The 4.3inch LCD display module features a 480x272 pixel resolution, 500cd/m2 brightness, and a contrast ratio of 500:1. It operates within a temperature range of -10°C to 60°C and is powered by a 5V supply voltage at 150mA current. The module is packaged in a module case and is available in bulk packaging. It supports I2C, 4-WIRE, and serial interfaces.
4D Systems uLCD-43PT-Pi technical specifications.
| Backlight Type | LED |
| Brightness | 500cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 500:1 |
| Core Architecture | ARM |
| Diagonal Size | 4.3inch |
| Display Type | LCD |
| Height | 16.2mm |
| Interface | I2C, 4-WIRE, Serial |
| Length | 105.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Series | Picaso |
| Touchscreen | Resistive |
| Width | 67.1mm |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems uLCD-43PT-Pi to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
