
Display Modules 7 TFT LCD Touch w DIABLO16 processor
Sign in to ask questions about the 4D Systems uLCD-70DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
4D Systems uLCD-70DT technical specifications.
| Backlight Type | LED |
| Brightness | 300cd/m2 |
| Contrast Ratio | 500:1 |
| Current Rating | 500mA |
| Depth | 85.9mm |
| Diagonal Size | 7inch |
| Height | 15.5mm |
| Interface | I2C, SPI |
| Length | 179.9mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Touchscreen | Resistive |
| Viewing Area (height) | 85.9mm |
| Viewing Area (width) | 154.1mm |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems uLCD-70DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
