
The uOLED-128-G2 is a 1.5inch 128x128 serial OLED display from 4D Systems. It operates at a maximum temperature of 70°C and a minimum temperature of -30°C. The display has a power dissipation of 1W and is powered by a 5V supply current of 40mA. It is mounted on a PCB and has a packaging of bulk with a package quantity of 1.
4D Systems uOLED-128-G2 technical specifications.
| Contrast Ratio | 5000:1 |
| Depth | 13.7mm |
| Diagonal Size | 1.5inch |
| Height | 13.7mm |
| Interface | Serial, UART |
| Length | 36mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 128pixel |
| Resolution (width) | 128pixel |
| Viewing Area (height) | 27mm |
| Viewing Area (width) | 27mm |
| Width | 35.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
