The uOLED-160G2 is a 1.7 inch OLED display module with a resolution of 160x128 pixels. It features a typical brightness of 100 cd/m² and a contrast ratio of 5000:1. The module has a viewing angle of 160 degrees and a lifetime of 15,000 hours. It operates within a temperature range of -35°C to 75°C and does not have a touchscreen interface. The uOLED-160G2 is a serial interface module with 10 pins.
4D Systems uOLED-160G2 technical specifications.
| Display Size | 1.7in |
| Display Type | OLED |
| Typical Brightness | 100cd/m2 |
| Touchscreen | No |
| Pixel Format | 160x128Pixels |
| Viewing Angle | 160(Min)° |
| Lifetime | 15000h |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 75°C |
| Typical Contrast Ratio | 5000:1 |
| Active Area | 20.1x13.4mm |
| Outline Dimensions | 32.7x26.7x13.2mm |
| Interface Type | Serial |
| Pin Count | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.