OLED Module 0.96in Diagonal 96x64Pixels OLED Display Graphic Display Serial Interface 5V Foam
4D Systems uOLED-96-G2-AR technical specifications.
| Display Size | 0.96in |
| Display Type | OLED |
| Typical Brightness | 100cd/m2 |
| Touchscreen | No |
| Pixel Format | 96x64Pixels |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Interface Type | Serial |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.