
4D Systems uUSB-PA5 technical specifications.
| Package/Case | Module |
| Data Bus Width | 8b |
| Interface | USB, UART |
| Length | 33.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 0V |
| Reach SVHC Compliant | Unknown |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems uUSB-PA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
