
The 195E100 inductor from Hammond is a fixed inductor with a current rating of 100A and a DC resistance of 6mR. It features a nonstandard package and is designed for chassis mount applications. The inductor has a tolerance of 15% and is unshielded. It is RoHS compliant and available in bulk packaging.
Hammond 195E100 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 100A |
| DC Resistance (DCR) | 6mR |
| Height | 7.5inch |
| Inductance | 2.5mH |
| Length | 9inch |
| Max DC Current | 100A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 195 |
| Shielding | Unshielded |
| Tolerance | 15% |
| Weight | 194.007lb |
| Width | 9.75inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 195E100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
