
Precision hand crimper designed for 28-30 AWG wire gauges. Features a 224mm length for optimal leverage and control. This lead-free tool ensures reliable connections for delicate wiring applications. Specifically engineered for the SH series, it provides efficient and accurate wire termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST YRS-859 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST YRS-859 technical specifications.
| Lead Free | Lead Free |
| Length | 224mm |
| Series | SH |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JST YRS-859 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
